


B59052D1080A040 | |
|---|---|
DigiKey Part Number | 495-77702-ND |
Manufacturer | |
Manufacturer Product Number | B59052D1080A040 |
Description | SENSOR PTC 100OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 100 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | B59052D1080A040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 100 Ohms | |
Resistance Tolerance | - | |
Operating Temperature | - | |
Mounting Type | - | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.46000 | €1.46 |
| 5 | €1.29800 | €6.49 |
| 10 | €1.23700 | €12.37 |
| 25 | €1.16320 | €29.08 |
| 50 | €1.11320 | €55.66 |
| 100 | €1.06710 | €106.71 |
| 800 | €0.95115 | €760.92 |
| 1,600 | €0.91876 | €1,470.02 |
| 5,600 | €0.86688 | €4,854.53 |
| Unit Price without VAT: | €1.46000 |
|---|---|
| Unit Price with VAT: | €1.78120 |