

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | - | |
Function | Vibration, Piezo (Haptic) | |
Motor Type | - | |
Voltage - Rated | 0 ~ 120V | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Square - 1.024" x 1.024" (26.00mm x 26.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Solder Pad | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - |
