Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43858G2107M000 | |
|---|---|
DigiKey Part Number | 495-B43858G2107M000-ND |
Manufacturer | |
Manufacturer Product Number | B43858G2107M000 |
Description | CAP ALUM 100UF 20% 200V TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43858G2107M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.25 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.17000 | €2.17 |
| 10 | €1.44300 | €14.43 |
| 50 | €1.14040 | €57.02 |
| 100 | €1.04490 | €104.49 |
| 500 | €0.88056 | €440.28 |
| 1,000 | €0.82884 | €828.84 |
| 3,000 | €0.76688 | €2,300.64 |
| Unit Price without VAT: | €2.17000 |
|---|---|
| Unit Price with VAT: | €2.64740 |





