
B40940B8107M000 | |
|---|---|
DigiKey Part Number | 495-B40940B8107M000TR-ND - Tape & Reel (TR) 495-B40940B8107M000CT-ND - Cut Tape (CT) 495-B40940B8107M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40940B8107M000 |
Description | CAP ALUM POLY HYB 100UF 63V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B40940B8107M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ High Frequency | 3.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.21000 | €2.21 |
| 10 | €1.41900 | €14.19 |
| 50 | €1.15620 | €57.81 |
| 100 | €0.93730 | €93.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.86675 | €346.70 |
| 800 | €0.81340 | €650.72 |
| 1,200 | €0.78648 | €943.78 |
| 2,000 | €0.75648 | €1,512.96 |
| 2,800 | €0.73885 | €2,068.78 |
| 4,000 | €0.73552 | €2,942.08 |
| Unit Price without VAT: | €2.21000 |
|---|---|
| Unit Price with VAT: | €2.69620 |


