
B40921A5567M000 | |
|---|---|
DigiKey Part Number | 495-B40921A5567M000TR-ND - Tape & Reel (TR) 495-B40921A5567M000CT-ND - Cut Tape (CT) 495-B40921A5567M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40921A5567M000 |
Description | CAP ALUM POLY HYB 560UF 25V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B40921A5567M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.71000 | €2.71 |
| 10 | €1.80600 | €18.06 |
| 50 | €1.44840 | €72.42 |
| 100 | €1.33140 | €133.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.02124 | €510.62 |
| 1,000 | €0.93700 | €937.00 |
| 1,500 | €0.62446 | €936.69 |
| 2,500 | €0.62266 | €1,556.65 |
| Unit Price without VAT: | €2.71000 |
|---|---|
| Unit Price with VAT: | €3.30620 |

