
B40910A8826M000 | |
|---|---|
DigiKey Part Number | 495-B40910A8826M000TR-ND - Tape & Reel (TR) 495-B40910A8826M000CT-ND - Cut Tape (CT) 495-B40910A8826M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40910A8826M000 |
Description | CAP ALUM POLY HYB 82UF 63V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B40910A8826M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.77000 | €1.77 |
| 10 | €1.16300 | €11.63 |
| 50 | €1.00560 | €50.28 |
| 100 | €0.93560 | €93.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.77132 | €385.66 |
| 1,000 | €0.71155 | €711.55 |
| 1,500 | €0.59558 | €893.37 |
| 2,500 | €0.57234 | €1,430.85 |
| 3,500 | €0.55869 | €1,955.41 |
| 5,000 | €0.55158 | €2,757.90 |
| Unit Price without VAT: | €1.77000 |
|---|---|
| Unit Price with VAT: | €2.15940 |





