
B40910A8127M000 | |
|---|---|
DigiKey Part Number | 495-B40910A8127M000TR-ND - Tape & Reel (TR) 495-B40910A8127M000CT-ND - Cut Tape (CT) 495-B40910A8127M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40910A8127M000 |
Description | CAP ALUM POLY HYB 120UF 63V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B40910A8127M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ High Frequency | 4.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.39000 | €2.39 |
| 10 | €1.59600 | €15.96 |
| 50 | €1.26420 | €63.21 |
| 100 | €1.06500 | €106.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.95205 | €380.82 |
| 800 | €0.89470 | €715.76 |
| 1,200 | €0.86577 | €1,038.92 |
| 2,000 | €0.83353 | €1,667.06 |
| 2,800 | €0.81781 | €2,289.87 |
| Unit Price without VAT: | €2.39000 |
|---|---|
| Unit Price with VAT: | €2.91580 |