
B40910A8107M000 | |
|---|---|
DigiKey Part Number | 495-B40910A8107M000TR-ND - Tape & Reel (TR) 495-B40910A8107M000CT-ND - Cut Tape (CT) 495-B40910A8107M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40910A8107M000 |
Description | CAP ALUM POLY HYB 100UF 63V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B40910A8107M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.88000 | €1.88 |
| 10 | €1.23300 | €12.33 |
| 50 | €1.08600 | €54.30 |
| 100 | €1.00050 | €100.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.85622 | €428.11 |
| 1,000 | €0.69582 | €695.82 |
| 1,500 | €0.61208 | €918.12 |
| 3,500 | €0.59773 | €2,092.05 |
| 5,000 | €0.59370 | €2,968.50 |
| Unit Price without VAT: | €1.88000 |
|---|---|
| Unit Price with VAT: | €2.29360 |

