
B40900B7367M000 | |
|---|---|
DigiKey Part Number | 495-B40900B7367M000TR-ND - Tape & Reel (TR) 495-B40900B7367M000CT-ND - Cut Tape (CT) 495-B40900B7367M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40900B7367M000 |
Description | CAP ALUM POLY HYB 360UF 35V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 360 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B40900B7367M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 360 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.85000 | €1.85 |
| 10 | €1.21800 | €12.18 |
| 50 | €0.95360 | €47.68 |
| 100 | €0.81570 | €81.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.70783 | €283.13 |
| 800 | €0.66219 | €529.75 |
| 1,200 | €0.66143 | €793.72 |
| Unit Price without VAT: | €1.85000 |
|---|---|
| Unit Price with VAT: | €2.25700 |

