
B40900B7277M000 | |
|---|---|
DigiKey Part Number | 495-B40900B7277M000TR-ND - Tape & Reel (TR) 495-B40900B7277M000CT-ND - Cut Tape (CT) 495-B40900B7277M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40900B7277M000 |
Description | CAP ALUM POLY HYB 270UF 35V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B40900B7277M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.64000 | €1.64 |
| 10 | €1.06600 | €10.66 |
| 50 | €0.82940 | €41.47 |
| 100 | €0.75470 | €75.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.64540 | €322.70 |
| 1,000 | €0.49803 | €498.03 |
| 1,500 | €0.49587 | €743.80 |
| 2,500 | €0.49340 | €1,233.50 |
| 3,500 | €0.48499 | €1,697.46 |
| 5,000 | €0.47311 | €2,365.55 |
| Unit Price without VAT: | €1.64000 |
|---|---|
| Unit Price with VAT: | €2.00080 |

