
B33331I6105J080 | |
|---|---|
DigiKey Part Number | 495-B33331I6105J080-ND |
Manufacturer | |
Manufacturer Product Number | B33331I6105J080 |
Description | 1UF 450V AL 30*55 S2 2+2 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | B33331I6105J080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 450V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | - | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.244" (57.00mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.75000 | €5.75 |
| 10 | €4.26300 | €42.63 |
| 50 | €3.66860 | €183.43 |
| 100 | €3.48490 | €348.49 |
| 500 | €3.17398 | €1,586.99 |
| 1,000 | €3.07761 | €3,077.61 |
| 2,500 | €2.97581 | €7,439.53 |
| Unit Price without VAT: | €5.75000 |
|---|---|
| Unit Price with VAT: | €7.01500 |