0.33 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32922C3334M289

DigiKey Part Number
495-4202-1-ND - Cut Tape (CT)
495-4202-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32922C3334M289
Description
CAP FILM 0.33UF 20% 630VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32922C3334M289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.709" L x 0.315" W (18.00mm x 8.00mm)
Part Status
Active
Height - Seated (Max)
0.551" (14.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
305V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,502
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.67000€0.67
10€0.42500€4.25
50€0.32620€16.31
100€0.29590€29.59
Tape & Box (TB)
QuantityUnit PriceExt Price
730€0.21716€158.53
1,460€0.20401€297.85
2,190€0.19742€432.35
3,650€0.19011€693.90
5,110€0.18584€949.64
7,300€0.18173€1,326.63
Manufacturers Standard Package
Unit Price without VAT:€0.67000
Unit Price with VAT:€0.81740