
B32922C3334M289 | |
|---|---|
DigiKey Part Number | 495-4202-1-ND - Cut Tape (CT) 495-4202-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32922C3334M289 |
Description | CAP FILM 0.33UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3334M289 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.315" W (18.00mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.551" (14.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.42500 | €4.25 |
| 50 | €0.32620 | €16.31 |
| 100 | €0.29590 | €29.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 730 | €0.21716 | €158.53 |
| 1,460 | €0.20401 | €297.85 |
| 2,190 | €0.19742 | €432.35 |
| 3,650 | €0.19011 | €693.90 |
| 5,110 | €0.18584 | €949.64 |
| 7,300 | €0.18173 | €1,326.63 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.81740 |