
B32529C6222J289 | |
|---|---|
DigiKey Part Number | 495-2572-1-ND - Cut Tape (CT) 495-2572-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C6222J289 |
Description | CAP FILM 2200PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C6222J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.19200 | €1.92 |
| 50 | €0.14140 | €7.07 |
| 100 | €0.12570 | €12.57 |
| 500 | €0.09950 | €49.75 |
| 1,000 | €0.09142 | €91.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | €0.07467 | €238.94 |
| 6,400 | €0.07025 | €449.60 |
| 9,600 | €0.06803 | €653.09 |
| 16,000 | €0.06558 | €1,049.28 |
| 22,400 | €0.06415 | €1,436.96 |
| 32,000 | €0.06277 | €2,008.64 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.39040 |