
B32529C3223K189 | |
|---|---|
DigiKey Part Number | 495-4011-2-ND - Tape & Reel (TR) 495-4011-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C3223K189 |
Description | CAP FILM 0.022UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3223K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C3223J000 | TDK | 9,708 | 495-1183-ND | €0.27000 | Upgrade |
| B32529C3223K000 | TDK | 3,235 | 495-2539-ND | €0.25000 | Parametric Equivalent |
| DME2S22K-F | Cornell Dubilier Knowles | 858 | 338-3319-ND | €1.05000 | Similar |
| MKS2F022201A00KSSD | WIMA | 9,808 | 1928-1664-ND | €0.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.16500 | €1.65 |
| 50 | €0.12020 | €6.01 |
| 100 | €0.10670 | €10.67 |
| 500 | €0.08374 | €41.87 |
| 1,000 | €0.07669 | €76.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | €0.06314 | €176.79 |
| 5,600 | €0.05913 | €331.13 |
| 8,400 | €0.05713 | €479.89 |
| 14,000 | €0.05491 | €768.74 |
| 19,600 | €0.05361 | €1,050.76 |
| 28,000 | €0.05236 | €1,466.08 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.34160 |