
B32529C3223J289 | |
|---|---|
DigiKey Part Number | 495-4857-1-ND - Cut Tape (CT) 495-4857-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C3223J289 |
Description | CAP FILM 0.022UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3223J289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17400 | €1.74 |
| 50 | €0.12760 | €6.38 |
| 100 | €0.11340 | €11.34 |
| 500 | €0.08934 | €44.67 |
| 1,000 | €0.08192 | €81.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | €0.06670 | €213.44 |
| 6,400 | €0.06264 | €400.90 |
| 9,600 | €0.06061 | €581.86 |
| 16,000 | €0.05836 | €933.76 |
| 22,400 | €0.05704 | €1,277.70 |
| 32,000 | €0.05578 | €1,784.96 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36600 |