0.022 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C3223J289

DigiKey Part Number
495-4857-1-ND - Cut Tape (CT)
495-4857-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C3223J289
Description
CAP FILM 0.022UF 5% 250VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C3223J289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
160V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,487
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.30000€0.30
10€0.17400€1.74
50€0.12760€6.38
100€0.11340€11.34
500€0.08934€44.67
1,000€0.08192€81.92
Tape & Box (TB)
QuantityUnit PriceExt Price
3,200€0.06670€213.44
6,400€0.06264€400.90
9,600€0.06061€581.86
16,000€0.05836€933.76
22,400€0.05704€1,277.70
32,000€0.05578€1,784.96
Manufacturers Standard Package
Unit Price without VAT:€0.30000
Unit Price with VAT:€0.36600