
B32354S2106K010 | |
|---|---|
DigiKey Part Number | 495-B32354S2106K010-ND |
Manufacturer | |
Manufacturer Product Number | B32354S2106K010 |
Description | CAP FILM 10UF 400VDC RDL 4 LEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 275V 400V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32354S2106K010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 16.5 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.004" W (57.50mm x 25.50mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.73000 | €5.73 |
| 42 | €3.70595 | €155.65 |
| 84 | €3.51345 | €295.13 |
| 126 | €3.41722 | €430.57 |
| 504 | €3.15950 | €1,592.39 |
| 1,008 | €3.06366 | €3,088.17 |
| 2,520 | €2.96238 | €7,465.20 |
| Unit Price without VAT: | €5.73000 |
|---|---|
| Unit Price with VAT: | €6.99060 |