B32332
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32332I6356J082

DigiKey Part Number
495-76536-ND
Manufacturer
Manufacturer Product Number
B32332I6356J082
Description
CAP FILM 35UF 5% 450VAC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Capacitance
35µF
Tolerance
±5%
Voltage Rating - AC
450V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
-
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
4.173" (106.00mm)
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€15.08000€15.08
36€10.82861€389.83
72€10.39528€748.46
108€10.19833€1,101.42
Manufacturers Standard Package
Unit Price without VAT:€15.08000
Unit Price with VAT:€18.39760