
HVC5221D | |
|---|---|
DigiKey Part Number | 246-HVC5221DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVC5221D |
Description | EMBEDDED MOTOR CONTROLLER |
Customer Reference | |
Detailed Description | Motor Driver LIN, SPI, UART 24-PBGA (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Micronas GmbH | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | LIN, SPI, UART | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 500mA | |
Voltage - Supply | 6V ~ 18V | |
Voltage - Load | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-BGA | |
Supplier Device Package | 24-PBGA (5x5) |