
RLMDT701800 | |
|---|---|
DigiKey Part Number | RLMDT701800-ND |
Manufacturer | |
Manufacturer Product Number | RLMDT701800 |
Description | CRD NEMA5-15P - IEC320-C13 5.90' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.91' (1.80m) Power Cord Black NEMA 5-15P To IEC 320-C13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | - | |
Wire Gauge | - | |
Shielding | - | |
Length | 5.91' (1.80m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | - | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.04000 | €5.04 |
| Unit Price without VAT: | €5.04000 |
|---|---|
| Unit Price with VAT: | €6.14880 |
