
CUS250LD-5 | |
|---|---|
DigiKey Part Number | 285-2240-ND |
Manufacturer | |
Manufacturer Product Number | CUS250LD-5 |
Description | AC/DC CONVERTER 5V 250W |
Customer Reference | |
Detailed Description | Open Frame, Conformal Coated AC DC Converters 1 Output 5V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS250LD-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Open Frame, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 50 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.80" L x 4.00" W x 1.18" H (198.0mm x 102.0mm x 30.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €134.47000 | €134.47 |
| 10 | €121.32000 | €1,213.20 |
| 25 | €110.10600 | €2,752.65 |
| 50 | €103.50860 | €5,175.43 |
| Unit Price without VAT: | €134.47000 |
|---|---|
| Unit Price with VAT: | €164.05340 |