Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSS65A-15

DigiKey Part Number
285-2691-ND
Manufacturer
Manufacturer Product Number
CSS65A-15
Description
AC/DC CONVERTER 15V 65W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CSS65A-15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
4.34 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
89%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
Approval Agency
CE
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$54.66000$54.66
10$50.34000$503.40
25$44.40000$1,110.00
Manufacturers Standard Package
Unit Price without VAT:$54.66000
Unit Price with VAT:$66.68520