ARM Cortex M7 Robot Components Robotics Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDK_ROBOKIT1

DigiKey Part Number
1428-TDK_ROBOKIT1-ND
Manufacturer
Manufacturer Product Number
TDK_ROBOKIT1
Description
ROBOKIT ROBOT PLATFORM
Customer Reference
Detailed Description
ARM Cortex M7 Robot Components Robotics Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Configuration
Robot Components
Utilized IC / Part
AK09918C, CH-101/102, HVC4223F, ICM,-42688, ICP-10111, ICS-43434, SAME70Q21B
Interconnect System
-
Suggested Programming Environment
-
Included MCU/MPU Board(s)
ARM Cortex M7
Contents
3D Printed Shell, Board, Bluetooth Module, Cable(s), Chassis, Components, Hardware, Sensor(s), Switch, Wheels
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€257.32000€257.32
Manufacturers Standard Package
Unit Price without VAT:€257.32000
Unit Price with VAT:€313.93040