FG18C0G1H020CNT00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 353
Unit Price: €0.24000
Datasheet

Upgrade


TDK
In Stock: 298
Unit Price: €0.22000
Datasheet
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18C0G1H020CNT00

DigiKey Part Number
FG18C0G1H020CNT00-ND
Manufacturer
Manufacturer Product Number
FG18C0G1H020CNT00
Description
CAP CER 2PF 50V C0G RADIAL
Customer Reference
Detailed Description
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG18C0G1H020CNT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€0.05008€25.04
Manufacturers Standard Package
Unit Price without VAT:€0.05008
Unit Price with VAT:€0.06110