10000 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J3X7R2E103M125AA

DigiKey Part Number
445-12740-2-ND - Tape & Reel (TR)
445-12740-1-ND - Cut Tape (CT)
445-12740-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X7R2E103M125AA
Description
CAP CER 10000PF 250V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X7R2E103M125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,432
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.08100€0.81
50€0.05680€2.84
100€0.04960€4.96
500€0.03732€18.66
1,000€0.03356€33.56
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.02960€59.20
4,000€0.02714€108.56
6,000€0.02590€155.40
10,000€0.02454€245.40
14,000€0.02374€332.36
20,000€0.02297€459.40
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18300