
CGA4C4C0G2W681J060AE | |
|---|---|
DigiKey Part Number | 445-175685-2-ND - Tape & Reel (TR) 445-175685-1-ND - Cut Tape (CT) 445-175685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C4C0G2W681J060AE |
Description | CAP CER 680PF 450V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C4C0G2W681J060AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.19400 | €1.94 |
| 50 | €0.14260 | €7.13 |
| 100 | €0.12690 | €12.69 |
| 500 | €0.10044 | €50.22 |
| 1,000 | €0.09226 | €92.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.07772 | €310.88 |
| 8,000 | €0.07330 | €586.40 |
| 12,000 | €0.07108 | €852.96 |
| 20,000 | €0.06863 | €1,372.60 |
| 28,000 | €0.06719 | €1,881.32 |
| 40,000 | €0.06581 | €2,632.40 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.40260 |