C2012X7R1H104K/1.25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 440,635
Unit Price: €0.10000
Datasheet

Upgrade


TDK
In Stock: 464,615
Unit Price: €0.14000
Datasheet

Upgrade


TDK
In Stock: 53,910
Unit Price: €0.13000
Datasheet

Similar


TDK
In Stock: 77,529
Unit Price: €0.32000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.40226
Datasheet

Direct


Knowles Syfer
In Stock: 6,123
Unit Price: €0.51000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €1.00637
Datasheet

Direct


KEMET
In Stock: 409,316
Unit Price: €0.11000
Datasheet

Direct


KEMET
In Stock: 23,934
Unit Price: €0.13000
Datasheet

Direct


KEMET
In Stock: 5,069,170
Unit Price: €0.11000
Datasheet

Direct


KEMET
In Stock: 1,163
Unit Price: €0.50000
Datasheet

Direct


YAGEO
In Stock: 60,359
Unit Price: €0.09000
Datasheet

Direct


YAGEO
In Stock: 1,740,499
Unit Price: €0.09000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 791,503
Unit Price: €0.09000
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
C Series 0805(2012 Metric) 13

C2012X7R1H104K/1.25

DigiKey Part Number
445-1349-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012X7R1H104K/1.25
Description
CAP CER 0.1UF 50V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1H104K/1.25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types