TEC (Thermoelectric Cooler) 16.6W @ 25°C 3.9 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 16.6W @ 25°C 3.9 A 80°C
430036-506
Thermal Wizard for Device Cooling Applications

430036-504

DigiKey Part Number
926-1250-ND
Manufacturer
Manufacturer Product Number
430036-504
Description
PELTIER CP10,63,05,L,EP,W4.5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 16.6W @ 25°C 3.9 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 29.72mm L x 15.00mm W
Qmax @ Th
16.6W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
3.20mm
Number of Stages
1
Current - Max
3.9 A
Voltage - Max
7.6 V
Resistance
1.66 Ohms
Operating Temperature
80°C
Features
Lead Wires, Sealed - Epoxy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€24.05000€24.05
5€22.59000€112.95
24€21.25583€510.14
48€20.69250€993.24
72€20.36972€1,466.62
120€19.97050€2,396.46
Manufacturers Standard Package
Unit Price without VAT:€24.05000
Unit Price with VAT:€29.34100