Direct

GSA.8822.A.301111 | |
|---|---|
DigiKey Part Number | 931-GSA.8822.A.301111-ND |
Manufacturer | |
Manufacturer Product Number | GSA.8822.A.301111 |
Description | RF ANT 850MHZ/900MHZ FLAT BAR |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, DCS, GSM, PCS, UMTS, WCDMA Flat Bar SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 5 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 10 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive | |
Height (Max) | 0.256" (6.50mm) | |
Applications | CDMA, DCS, GSM, PCS, UMTS, WCDMA |
