
GGBTP.35.3.A.40 | |
|---|---|
DigiKey Part Number | 931-1600-ND |
Manufacturer | |
Manufacturer Product Number | GGBTP.35.3.A.40 |
Description | TERRABLAST GGBTP.35.3.A.40 GPS L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GPS Ceramic Patch Pin Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | GGBTP.35.3.A.40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 4.12dBi, 4.03dBi, 4.33dBi | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.146" (3.72mm) | |
Applications | Beidou, Galileo, GLONASS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.41000 | €8.41 |
| 10 | €6.55600 | €65.56 |
| 72 | €5.68722 | €409.48 |
| 144 | €5.47972 | €789.08 |
| 288 | €5.30885 | €1,528.95 |
| 504 | €5.19321 | €2,617.38 |
| 1,008 | €5.07305 | €5,113.63 |
| Unit Price without VAT: | €8.41000 |
|---|---|
| Unit Price with VAT: | €10.26020 |