Image for MET-33 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MET-33

DigiKey Part Number
132-MET-33-ND
Manufacturer
Manufacturer Product Number
MET-33
Description
AUDIO TRANSFORMER
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
600CT Impedance Primary Ohms 250CT Impedance Secondary Ohms 1.55:1 Audio Transformer 300Hz ~ 100kHz Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
-
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
1.55:1
Impedance - Primary (Ohms)
600CT
Impedance - Secondary (Ohms)
250CT
DC Resistance (DCR) - Primary
70Ohm
DC Resistance (DCR) - Secondary
35Ohm
Transformer Type
Audio Coupling
Frequency Range
300Hz ~ 100kHz
Frequency Response
±2dB
Voltage - Isolation
500V
Insertion Loss
-
Return Loss
-
Power Level
50mW
Operating Temperature
-20°C ~ 85°C
Approval Agency
-
Mounting Type
Through Hole
Size / Dimension
0.410" L x 0.310" W (10.41mm x 7.87mm)
Height - Seated (Max)
0.465" (11.80mm)
Termination Style
PC Pin
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
550€7.07420€3,890.81
Manufacturers Standard Package
Unit Price without VAT:€7.07420
Unit Price with VAT:€8.63052