



UMK105CG5R6DV-F | |
|---|---|
DigiKey Part Number | 587-3173-2-ND - Tape & Reel (TR) 587-3173-1-ND - Cut Tape (CT) 587-3173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG5R6DV-F |
Description | CAP CER 5.6PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG5R6DV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C569D5GACTU | KEMET | 13,769 | 399-C0402C569D5GACTUCT-ND | €2.92000 | Direct |
| CC0402DRNPO9BN5R6 | YAGEO | 62,537 | 311-1011-1-ND | €0.91000 | Direct |
| CL05C5R6DB5NNNC | Samsung Electro-Mechanics | 38 | 1276-1712-1-ND | €0.91000 | Direct |
| KGM05ACG1H5R6DH | KYOCERA AVX | 9,892 | 478-KGM05ACG1H5R6DHCT-ND | €0.91000 | Direct |
| GRM1555C2A5R6DA01D | Murata Electronics | 29,185 | 490-GRM1555C2A5R6DA01DCT-ND | €0.91000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02600 | €0.26 |
| 50 | €0.01760 | €0.88 |
| 100 | €0.01500 | €1.50 |
| 500 | €0.01062 | €5.31 |
| 1,000 | €0.00931 | €9.31 |
| 2,500 | €0.00792 | €19.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00641 | €64.10 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09760 |