
UMK105BJ471KVHF | |
|---|---|
DigiKey Part Number | 587-UMK105BJ471KVHFTR-ND - Tape & Reel (TR) 587-UMK105BJ471KVHFCT-ND - Cut Tape (CT) 587-UMK105BJ471KVHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105BJ471KVHF |
Description | CAP CER 470PF 50V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105BJ471KVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02200 | €0.22 |
| 50 | €0.01480 | €0.74 |
| 100 | €0.01260 | €1.26 |
| 500 | €0.00882 | €4.41 |
| 1,000 | €0.00769 | €7.69 |
| 2,500 | €0.00650 | €16.25 |
| 5,000 | €0.00579 | €28.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00520 | €52.00 |
| 20,000 | €0.00472 | €94.40 |
| 30,000 | €0.00447 | €134.10 |
| 50,000 | €0.00421 | €210.50 |
| 70,000 | €0.00405 | €283.50 |
| 100,000 | €0.00390 | €390.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |