


UMF325B7105MNHT | |
|---|---|
DigiKey Part Number | 587-UMF325B7105MNHTTR-ND - Tape & Reel (TR) 587-UMF325B7105MNHTCT-ND - Cut Tape (CT) 587-UMF325B7105MNHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF325B7105MNHT |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF325B7105MNHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.28000 | €2.80 |
| 50 | €0.21020 | €10.51 |
| 100 | €0.15720 | €15.72 |
| 500 | €0.15278 | €76.39 |
| 1,000 | €0.14165 | €141.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.13250 | €265.00 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.56120 |