Direct



TWK107B7104MVHT | |
|---|---|
DigiKey Part Number | 587-6181-2-ND - Tape & Reel (TR) 587-6181-1-ND - Cut Tape (CT) 587-6181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TWK107B7104MVHT |
Description | CAP CER 0.1UF 25V X7R 0306 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TWK107B7104MVHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.031" L x 0.063" W (0.80mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17300 | €1.73 |
| 50 | €0.12680 | €6.34 |
| 100 | €0.11260 | €11.26 |
| 500 | €0.08848 | €44.24 |
| 1,000 | €0.08108 | €81.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.06996 | €279.84 |
| 8,000 | €0.06583 | €526.64 |
| 12,000 | €0.06376 | €765.12 |
| 20,000 | €0.06147 | €1,229.40 |
| 28,000 | €0.06013 | €1,683.64 |
| 40,000 | €0.05884 | €2,353.60 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.35380 |
