


TWK105BJ104MPHF | |
|---|---|
DigiKey Part Number | 587-6442-2-ND - Tape & Reel (TR) 587-6442-1-ND - Cut Tape (CT) 587-6442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TWK105BJ104MPHF |
Description | CAP CER 0.1UF 25V X5R 0204 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X5R 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TWK105BJ104MPHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17300 | €1.73 |
| 50 | €0.12680 | €6.34 |
| 100 | €0.11260 | €11.26 |
| 500 | €0.08848 | €44.24 |
| 1,000 | €0.08108 | €81.08 |
| 2,500 | €0.07326 | €183.15 |
| 5,000 | €0.06854 | €342.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.06466 | €646.60 |
| 20,000 | €0.06147 | €1,229.40 |
| 30,000 | €0.05987 | €1,796.10 |
| 50,000 | €0.05810 | €2,905.00 |
| 70,000 | €0.05707 | €3,994.90 |
| 100,000 | €0.05607 | €5,607.00 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.35380 |