


TMK325BJ106KD-T | |
|---|---|
DigiKey Part Number | 587-1444-2-ND - Tape & Reel (TR) 587-1444-1-ND - Cut Tape (CT) 587-1444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325BJ106KD-T |
Description | CAP CER 10UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK325BJ106KD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.38500 | €3.85 |
| 50 | €0.29320 | €14.66 |
| 100 | €0.26500 | €26.50 |
| 500 | €0.21750 | €108.75 |
| 1,000 | €0.20283 | €202.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.19075 | €381.50 |
| 4,000 | €0.18082 | €723.28 |
| 6,000 | €0.17584 | €1,055.04 |
| 10,000 | €0.17033 | €1,703.30 |
| 14,000 | €0.16710 | €2,339.40 |
| 20,000 | €0.16400 | €3,280.00 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.75640 |