Direct
Upgrade
Upgrade
Upgrade
Upgrade



TMK105BJ104MP-F | |
|---|---|
DigiKey Part Number | TMK105BJ104MP-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMK105BJ104MP-F |
Description | CAP CER 0.1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK105BJ104MP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.026" (0.65mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK105BJ104MV-F | Taiyo Yuden | 107,745 | 587-6351-1-ND | €0.08000 | Direct |
| TMK105B7104KV-FR | Taiyo Yuden | 3,147 | 587-5476-1-ND | €0.08000 | Upgrade |
| TMK105B7104MV-FR | Taiyo Yuden | 3,043 | 587-6349-1-ND | €0.08000 | Upgrade |
| TMK105BJ104KP-F | Taiyo Yuden | 0 | TMK105BJ104KP-F-ND | €0.02297 | Upgrade |
| UMK105BJ104MP-F | Taiyo Yuden | 0 | UMK105BJ104MP-F-ND | €0.02959 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.02880 | €432.00 |
| Unit Price without VAT: | €0.02880 |
|---|---|
| Unit Price with VAT: | €0.03514 |
