


TMK042CG0R9AD-W | |
|---|---|
DigiKey Part Number | 587-TMK042CG0R9AD-WTR-ND - Tape & Reel (TR) 587-TMK042CG0R9AD-WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG0R9AD-W |
Description | CAP CER 0.9PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG0R9AD-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03500 | €0.35 |
| 50 | €0.02400 | €1.20 |
| 100 | €0.02060 | €2.06 |
| 500 | €0.01486 | €7.43 |
| 1,000 | €0.01310 | €13.10 |
| 2,500 | €0.01126 | €28.15 |
| 5,000 | €0.01015 | €50.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | €0.00788 | €315.20 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |