


TMJ325KB7106KMHP | |
|---|---|
DigiKey Part Number | 587-5591-2-ND - Tape & Reel (TR) 587-5591-1-ND - Cut Tape (CT) 587-5591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMJ325KB7106KMHP |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMJ325KB7106KMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.52100 | €5.21 |
| 50 | €0.41200 | €20.60 |
| 100 | €0.37570 | €37.57 |
| 500 | €0.31418 | €157.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.30993 | €309.93 |
| 2,000 | €0.27905 | €558.10 |
| 3,000 | €0.27295 | €818.85 |
| 5,000 | €0.26673 | €1,333.65 |
| 7,000 | €0.25928 | €1,814.96 |
| 10,000 | €0.25188 | €2,518.80 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €1.01260 |