0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

TMJ107BB7224KAHT

DigiKey Part Number
587-4351-2-ND - Tape & Reel (TR)
587-4351-1-ND - Cut Tape (CT)
587-4351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMJ107BB7224KAHT
Description
CAP CER 0.22UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
EDA/CAD Models
TMJ107BB7224KAHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,010
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.12500€1.25
50€0.09000€4.50
100€0.07930€7.93
500€0.06124€30.62
1,000€0.05566€55.66
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.04880€146.40
6,000€0.04544€272.64
9,000€0.04376€393.84
15,000€0.04190€628.50
21,000€0.04081€857.01
30,000€0.03976€1,192.80
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26840