
NS12575T220MN | |
|---|---|
DigiKey Part Number | 587-2760-2-ND - Tape & Reel (TR) 587-2760-1-ND - Cut Tape (CT) 587-2760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS12575T220MN |
Description | FIXED IND 22UH 4.05A 31.2 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 4.05 A 31.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS12575T220MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.56A | |
Shielding | Shielded | |
DC Resistance (DCR) | 31.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9.7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.81500 | €8.15 |
| 100 | €0.66990 | €66.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.58440 | €292.20 |
| 1,000 | €0.55107 | €551.07 |
| 1,500 | €0.53247 | €798.71 |
| 2,500 | €0.50996 | €1,274.90 |
| 3,500 | €0.49568 | €1,734.88 |
| 5,000 | €0.48098 | €2,404.90 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.20780 |