
NR6028T220M | |
|---|---|
DigiKey Part Number | 587-2103-2-ND - Tape & Reel (TR) 587-2103-1-ND - Cut Tape (CT) 587-2103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR6028T220M |
Description | FIXED IND 22UH 1.4A 175.5 MOHM |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Drum Core, Wirewound Inductor 1.4 A 175.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR6028T220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 175.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.16000 | €1.60 |
| 100 | €0.13180 | €13.18 |
| 1,000 | €0.10844 | €108.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.10224 | €204.48 |
| 4,000 | €0.09640 | €385.60 |
| 6,000 | €0.09314 | €558.84 |
| 10,000 | €0.08920 | €892.00 |
| 14,000 | €0.08670 | €1,213.80 |
| 20,000 | €0.08412 | €1,682.40 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24400 |