
MSASU21GSB7105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU21GSB7105MTNA01TR-ND - Tape & Reel (TR) 587-MSASU21GSB7105MTNA01CT-ND - Cut Tape (CT) 587-MSASU21GSB7105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU21GSB7105MTNA01 |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU21GSB7105MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.08600 | €0.86 |
| 50 | €0.06120 | €3.06 |
| 100 | €0.05350 | €5.35 |
| 500 | €0.04056 | €20.28 |
| 1,000 | €0.03659 | €36.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.03169 | €95.07 |
| 6,000 | €0.02929 | €175.74 |
| 9,000 | €0.02809 | €252.81 |
| 15,000 | €0.02676 | €401.40 |
| 21,000 | €0.02599 | €545.79 |
| 30,000 | €0.02524 | €757.20 |
| 36,000 | €0.02489 | €896.04 |
| 72,000 | €0.02369 | €1,705.68 |
| 75,000 | €0.02363 | €1,772.25 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |