
MSAST1L3YB5104KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST1L3YB5104KFNA01TR-ND - Tape & Reel (TR) 587-MSAST1L3YB5104KFNA01CT-ND - Cut Tape (CT) 587-MSAST1L3YB5104KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST1L3YB5104KFNA01 |
Description | CAP CER 0.1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST1L3YB5104KFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08000 | €0.80 |
| 50 | €0.05640 | €2.82 |
| 100 | €0.04920 | €4.92 |
| 500 | €0.03706 | €18.53 |
| 1,000 | €0.03332 | €33.32 |
| 2,500 | €0.02940 | €73.50 |
| 5,000 | €0.02703 | €135.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.02412 | €361.80 |
| 30,000 | €0.02269 | €680.70 |
| 45,000 | €0.02198 | €989.10 |
| 75,000 | €0.02119 | €1,589.25 |
| 105,000 | €0.02072 | €2,175.60 |
| 150,000 | €0.02028 | €3,042.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17080 |