
MSASJ105SB7224KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ105SB7224KFNA01TR-ND - Tape & Reel (TR) 587-MSASJ105SB7224KFNA01CT-ND - Cut Tape (CT) 587-MSASJ105SB7224KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ105SB7224KFNA01 |
Description | CAP CER 0.22UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ105SB7224KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03600 | €0.36 |
| 50 | €0.02440 | €1.22 |
| 100 | €0.02100 | €2.10 |
| 500 | €0.01512 | €7.56 |
| 1,000 | €0.01331 | €13.31 |
| 2,500 | €0.01143 | €28.57 |
| 5,000 | €0.01030 | €51.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00937 | €93.70 |
| 20,000 | €0.00861 | €172.20 |
| 30,000 | €0.00823 | €246.90 |
| 50,000 | €0.00780 | €390.00 |
| 70,000 | €0.00756 | €529.20 |
| 100,000 | €0.00732 | €732.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |