
MSASH31LSB7105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH31LSB7105MTNA01TR-ND - Tape & Reel (TR) 587-MSASH31LSB7105MTNA01CT-ND - Cut Tape (CT) 587-MSASH31LSB7105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH31LSB7105MTNA01 |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH31LSB7105MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.18100 | €1.81 |
| 50 | €0.13260 | €6.63 |
| 100 | €0.11760 | €11.76 |
| 500 | €0.09272 | €46.36 |
| 1,000 | €0.08504 | €85.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.07871 | €157.42 |
| 4,000 | €0.07351 | €294.04 |
| 6,000 | €0.07091 | €425.46 |
| 10,000 | €0.06802 | €680.20 |
| 14,000 | €0.06633 | €928.62 |
| 20,000 | €0.06471 | €1,294.20 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36600 |