
MSASH105SB7102MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH105SB7102MFNA01TR-ND - Tape & Reel (TR) 587-MSASH105SB7102MFNA01CT-ND - Cut Tape (CT) 587-MSASH105SB7102MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH105SB7102MFNA01 |
Description | CAP CER 1000PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH105SB7102MFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10500 | €1.05 |
| 50 | €0.07460 | €3.73 |
| 100 | €0.06540 | €6.54 |
| 500 | €0.05002 | €25.01 |
| 1,000 | €0.04527 | €45.27 |
| 2,500 | €0.04027 | €100.67 |
| 5,000 | €0.03726 | €186.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.03478 | €347.80 |
| 20,000 | €0.03274 | €654.80 |
| 30,000 | €0.03172 | €951.60 |
| 50,000 | €0.03059 | €1,529.50 |
| 70,000 | €0.02993 | €2,095.10 |
| 100,000 | €0.02929 | €2,929.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21960 |