
MSASE32NSB5106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE32NSB5106MTNA01TR-ND - Tape & Reel (TR) 587-MSASE32NSB5106MTNA01CT-ND - Cut Tape (CT) 587-MSASE32NSB5106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE32NSB5106MTNA01 |
Description | CAP CER 10UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE32NSB5106MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.21300 | €2.13 |
| 50 | €0.15680 | €7.84 |
| 100 | €0.13980 | €13.98 |
| 500 | €0.11118 | €55.59 |
| 1,000 | €0.10235 | €102.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.09508 | €190.16 |
| 4,000 | €0.08910 | €356.40 |
| 6,000 | €0.08610 | €516.60 |
| 10,000 | €0.08278 | €827.80 |
| 14,000 | €0.08084 | €1,131.76 |
| 20,000 | €0.07897 | €1,579.40 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42700 |